#6-20 Hex Head Machine Screw Hex Socket, Slotted Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4706

DigiKey Part Number
36-4706-ND
Manufacturer
Manufacturer Product Number
4706
Description
MACH SCREW HEX SLOTTED #6-20
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#6-20 Hex Head Machine Screw Hex Socket, Slotted Drive Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
#6-20
Manufacturer
Keystone Electronics
Head Diameter
0.247" (6.27mm)
Packaging
Bulk
Head Height
0.086" (2.18mm)
Part Status
Active
Length - Below Head
0.500" (12.70mm) 1/2"
Type
Machine Screw
Length - Overall
0.586" (14.88mm)
Screw Head Type
Hex Head
Material
Steel
Drive Type
Hex Socket, Slotted
Plating
Zinc
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.882
Factory Stock: 36.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,17200 €1,72 €
250,15400 €3,85 €
1000,13020 €13,02 €
5000,10784 €53,92 €
1.0000,09962 €99,62 €
2.5000,08991 €224,78 €
5.0000,08335 €416,75 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €