
4674 | |
|---|---|
DigiKey Part Number | 36-4674-ND |
Manufacturer | |
Manufacturer Product Number | 4674 |
Description | THERM PAD 41.28X27.69MM |
Customer Reference | |
Detailed Description | Thermal Pad 41.28mm x 27.69mm Rhombus |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | TO-3 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rhombus | |
Outline | 41.28mm x 27.69mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Mica | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |


