
4669 | |
---|---|
DigiKey Part Number | 36-4669-ND |
Manufacturer | |
Manufacturer Product Number | 4669 |
Description | THERM PAD 22.1MMX22.1MM |
Customer Reference | |
Detailed Description | Thermal Pad 22.10mm x 22.10mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 22.10mm x 22.10mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Mica | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |