
4659 | |
|---|---|
DigiKey Part Number | 36-4659-ND |
Manufacturer | |
Manufacturer Product Number | 4659 |
Description | THERM PAD 30.15MM DIA |
Customer Reference | |
Detailed Description | Thermal Pad 30.15mm Dia Round |
Datasheet | Datasheet |
Category | Type Die-Cut Pad, Sheet |
Manufacturer Keystone Electronics | Shape Round |
Packaging Bulk | Outline 30.15mm Dia |
Part Status Obsolete | Thickness 0.0030" (0.076mm) |
Usage TO-36 | Material Mica |

