
4653 | |
|---|---|
DigiKey Part Number | 36-4653-ND |
Manufacturer | |
Manufacturer Product Number | 4653 |
Description | THERM PAD 42.04X27MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 42.04mm x 27.00mm Rhombus |
Datasheet | Datasheet |
Category | Type Die-Cut Pad, Sheet |
Manufacturer Keystone Electronics | Shape Rhombus |
Packaging Bulk | Outline 42.04mm x 27.00mm |
Part Status Active | Thickness 0.0030" (0.076mm) |
Usage TO-3 | Material Mica |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 56-03-8G | Boyd Laconia, LLC | 4.005 | 56-03-8G-ND | 0,85000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07832 € | 195,80 € |
| Unit Price without VAT: | 0,07832 € |
|---|---|
| Unit Price with VAT: | 0,09320 € |


