
4637 | |
---|---|
DigiKey Part Number | 36-4637-ND |
Manufacturer | |
Manufacturer Product Number | 4637 |
Description | THERM PAD 27.43MMX14.61MM |
Customer Reference | |
Detailed Description | Thermal Pad 27.43mm x 14.61mm Rhombus |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | TO-3 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rhombus | |
Outline | 27.43mm x 14.61mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Mica | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |