
4626 | |
|---|---|
DigiKey Part Number | 36-4626-ND |
Manufacturer | |
Manufacturer Product Number | 4626 |
Description | MOUNT RECT TO-3 0.450" |
Customer Reference | |
Detailed Description | Component Mount TO-3 Rectangular 0.450" (11.44mm) |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Keystone Electronics | Usage TO-3 |
Packaging Bulk | Material Polyester, Glass Filled |
Part Status Obsolete | Length 1.562" (39.67mm) 1 9/16" |
Type Mount | Height 0.450" (11.44mm) |

