4618 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Keystone Electronics
In Stock: 75
Unit Price: 2,34000 €
Datasheet
3 (Rectangular) Pos Transistor, TO-3 Socket Tin Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4618

DigiKey Part Number
36-4618-ND
Manufacturer
Manufacturer Product Number
4618
Description
CONN TRANSIST TO-3 3POS TIN
Customer Reference
Detailed Description
3 (Rectangular) Pos Transistor, TO-3 Socket Tin Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Transistor, TO-3
Number of Positions or Pins (Grid)
3 (Rectangular)
Pitch - Mating
-
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Material - Mating
Brass
Mounting Type
Chassis Mount
Features
Closed Frame
Termination
Solder
Pitch - Post
-
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Brass
Housing Material
Polyester, Glass Filled
Operating Temperature
-
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Contact Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes