
4616 | |
|---|---|
DigiKey Part Number | 36-4616-ND |
Manufacturer | |
Manufacturer Product Number | 4616 |
Description | MOUNT RECT TO-3 0.437" |
Customer Reference | |
Detailed Description | Component Mount TO-3 Rectangular 0.437" (11.10mm) 7/16" |
Datasheet | Datasheet |
Category | Usage TO-3 |
Manufacturer Keystone Electronics | Material Nylon |
Packaging Bulk | Length 1.562" (39.67mm) 1 9/16" |
Part Status Obsolete | Width 0.425" (10.80mm) |
Type Mount | Height 0.437" (11.10mm) 7/16" |
Shape Rectangular |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18PTI1WOB | Essentra Components | 957 | 145-18PTI1WOB-ND | 0,30000 € | Similar |


