
4609 | |
|---|---|
DigiKey Part Number | 36-4609-ND |
Manufacturer | |
Manufacturer Product Number | 4609 |
Description | CONN TRANSIST TO-3 3POS TIN |
Customer Reference | |
Detailed Description | 3 (Rectangular) Pos Transistor, TO-3 Socket Tin Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Keystone Electronics | Features Closed Frame |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Contact Finish - Post Tin |
Type Transistor, TO-3 | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 3 (Rectangular) | Housing Material Polyester, Glass Filled |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4606 | Keystone Electronics | 1.071 | 36-4606-ND | 2,33000 € | Similar |



