
460 | |
|---|---|
DigiKey Part Number | 36-460-ND |
Manufacturer | |
Manufacturer Product Number | 460 |
Description | RND STANDOFF #8-32 PHENOLIC 1/4" |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Phenolic 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.313" (7.95mm) 5/16" |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Obsolete | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Female, Female |

