4 (Round) Pos Transistor, TO-5 Socket Tin Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4591

DigiKey Part Number
36-4591-ND
Manufacturer
Manufacturer Product Number
4591
Description
CONN TRANSIST TO-5 4POS TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 (Round) Pos Transistor, TO-5 Socket Tin Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
4591 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Transistor, TO-5
Number of Positions or Pins (Grid)
4 (Round)
Pitch - Mating
-
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Material - Mating
Brass
Mounting Type
Chassis Mount
Features
Closed Frame
Termination
Solder
Pitch - Post
-
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Brass
Housing Material
Polyester, Glass Filled
Operating Temperature
-
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Contact Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.804
Factory Stock: 558
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,32000 €3,32 €
102,51000 €25,10 €
252,49400 €62,35 €
1.0001,69238 €1.692,38 €
2.5001,55382 €3.884,55 €
Manufacturers Standard Package
Unit Price without VAT:3,32000 €
Unit Price with VAT:3,95080 €