
4528 | |
|---|---|
DigiKey Part Number | 36-4528-ND |
Manufacturer | |
Manufacturer Product Number | 4528 |
Description | FUSEHOLDER (5MM X 20MM) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 10 A 500V 1 Circuit Cartridge Surface Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Termination Style J-Lead |
Current Rating (Amps) 10 A | Contact Material Brass |
For Use With/Related Products 5mm x 20mm | Contact Finish Tin |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60098 € | 600,98 € |
| Unit Price without VAT: | 0,60098 € |
|---|---|
| Unit Price with VAT: | 0,71517 € |

