
4470 | |
|---|---|
DigiKey Part Number | 36-4470-ND |
Manufacturer | |
Manufacturer Product Number | 4470 |
Description | CONN QC RCPT 16-20AWG 0.250 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 4470 Models |
Category | Length - Overall 0.750" (19.05mm) |
Manufacturer Keystone Electronics | Termination Crimp |
Packaging Bulk | Wire Gauge 16-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 62080-1 | TE Connectivity AMP Connectors | 30.305 | A111389CT-ND | 0,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,36300 € | 3,63 € |
| 25 | 0,32440 € | 8,11 € |
| 100 | 0,27480 € | 27,48 € |
| 500 | 0,22810 € | 114,05 € |
| 1.000 | 0,21100 € | 211,00 € |
| 2.500 | 0,19081 € | 477,03 € |
| 5.000 | 0,17734 € | 886,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |




