Parametric Equivalent

4395 | |
|---|---|
DigiKey Part Number | 36-4395-ND |
Manufacturer | |
Manufacturer Product Number | 4395 |
Description | HEX STANDOFF M3X0.5 BRASS 5MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.217" (5.50mm) Hex |
Packaging Bulk | Between Board Height 0.197" (5.00mm) |
Part Status Obsolete | Length - Overall 0.197" (5.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R30-1010502 | Harwin Inc. | 1.399 | R30-1010502-ND | 0,42000 € | Parametric Equivalent |


