
438 | |
|---|---|
DigiKey Part Number | 36-438-ND |
Manufacturer | |
Manufacturer Product Number | 438 |
Description | ROUND SPACER #8 ALUMINUM 2" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Aluminum 2.000" (50.80mm) 2" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.178" (4.52mm) |
Packaging Bulk | Diameter - Outside 0.232" (5.89mm) |
Part Status Obsolete | Between Board Height 2.000" (50.80mm) 2" |
Type | Length - Overall 2.000" (50.80mm) 2" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1152-8-AL | RAF Electronic Hardware | 0 | 1772-1152-8-AL-ND | 0,00000 € | Similar |


