
436 | |
|---|---|
DigiKey Part Number | 36-436-ND |
Manufacturer | |
Manufacturer Product Number | 436 |
Description | ROUND SPACER #8 ALUMINUM 1 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Aluminum 1.500" (38.10mm) 1 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.178" (4.52mm) | |
Diameter - Outside | 0.232" (5.89mm) | |
Between Board Height | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | 1.500" (38.10mm) 1 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,32800 € | 8,20 € |
| 100 | 0,27820 € | 27,82 € |
| 500 | 0,23094 € | 115,47 € |
| 1.000 | 0,21361 € | 213,61 € |
| 2.500 | 0,19316 € | 482,90 € |
| 5.000 | 0,17934 € | 896,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

