
435 | |
|---|---|
DigiKey Part Number | 36-435-ND |
Manufacturer | |
Manufacturer Product Number | 435 |
Description | ROUND SPACER #8 ALUMINUM 1 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Aluminum 1.250" (31.75mm) 1 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.178" (4.52mm) | |
Diameter - Outside | 0.232" (5.89mm) | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.250" (31.75mm) 1 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,30000 € | 3,00 € |
| 25 | 0,26800 € | 6,70 € |
| 100 | 0,22720 € | 22,72 € |
| 500 | 0,18844 € | 94,22 € |
| 1.000 | 0,17424 € | 174,24 € |
| 2.500 | 0,15747 € | 393,68 € |
| 5.000 | 0,14614 € | 730,70 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

