
4343 | |
|---|---|
DigiKey Part Number | 36-4343-ND |
Manufacturer | |
Manufacturer Product Number | 4343 |
Description | NUT CAPTIVE NYLON #8-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8-32 Blind Captive Nut 0.406" (10.31mm) 13/32" Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Blind Captive | |
Thread Size | #8-32 | |
Thickness | 0.500" (12.70mm) 1/2" | |
Width | 0.406" (10.31mm) 13/32" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,33608 € | 668,04 € |
| Unit Price without VAT: | 1,33608 € |
|---|---|
| Unit Price with VAT: | 1,58994 € |

