
4341 | |
---|---|
DigiKey Part Number | 36-4341-ND |
Manufacturer | |
Manufacturer Product Number | 4341 |
Description | BLIND CAPTIVE NUT 1/4" NYL #4-40 |
Customer Reference | |
Detailed Description | #4-40 Blind Captive Nut 0.250" (6.35mm) 1/4" Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | 100 per Pkg | |
Part Status | Obsolete | |
Type | Blind Captive | |
Thread Size | #4-40 | |
Thickness | 0.312" (7.92mm) 5/16" | |
Width | 0.250" (6.35mm) 1/4" | |
Material | Nylon | |
Plating | - |