Round Spacer Unthreaded #8 Aluminum 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

434

DigiKey Part Number
36-434-ND
Manufacturer
Manufacturer Product Number
434
Description
ROUND SPACER #8 ALUMINUM 1"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #8 Aluminum 1.000" (25.40mm) 1"
Datasheet
 Datasheet
EDA/CAD Models
434 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.178" (4.52mm)
Diameter - Outside
0.232" (5.89mm)
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Factory Stock: 5.700
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,28300 €2,83 €
250,25320 €6,33 €
1000,21460 €21,46 €
5000,17790 €88,95 €
1.0000,16448 €164,48 €
2.5000,14862 €371,55 €
5.0000,13792 €689,60 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €