
428 | |
|---|---|
DigiKey Part Number | 36-428-ND |
Manufacturer | |
Manufacturer Product Number | 428 |
Description | ROUND SPACER #6 ALUMINUM 1 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Aluminum 1.250" (31.75mm) 1 1/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.151" (3.84mm) |
Packaging Bulk | Diameter - Outside 0.193" (4.90mm) |
Part Status Active | Between Board Height 1.250" (31.75mm) 1 1/4" |
Type | Length - Overall 1.250" (31.75mm) 1 1/4" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,23360 € | 5,84 € |
| 100 | 0,19800 € | 19,80 € |
| 500 | 0,16414 € | 82,07 € |
| 1.000 | 0,15175 € | 151,75 € |
| 2.500 | 0,13710 € | 342,75 € |
| 5.000 | 0,12720 € | 636,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

