Round Spacer Unthreaded #6 Aluminum 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

427

DigiKey Part Number
36-427-ND
Manufacturer
Manufacturer Product Number
427
Description
ROUND SPACER #6 ALUMINUM 1"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #6 Aluminum 1.000" (25.40mm) 1"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.151" (3.84mm)
Packaging
Bulk
Diameter - Outside
0.193" (4.90mm)
Part Status
Active
Between Board Height
1.000" (25.40mm) 1"
Type
Length - Overall
1.000" (25.40mm) 1"
Threaded/Unthreaded
Unthreaded
Material
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.008
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,26400 €2,64 €
250,23560 €5,89 €
1000,19960 €19,96 €
5000,16546 €82,73 €
1.0000,15296 €152,96 €
2.5000,13819 €345,48 €
5.0000,12821 €641,05 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €