
4263 | |
---|---|
DigiKey Part Number | 36-4263-ND |
Manufacturer | |
Manufacturer Product Number | 4263 |
Description | ROUND SPACER #10 ALUMINUM 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Aluminum 0.500" (12.70mm) 1/2" |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.196" (4.98mm) | |
Diameter - Outside | 0.313" (7.95mm) 5/16" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 0,62000 € | 0,62 € |
10 | 0,46600 € | 4,66 € |
25 | 0,41720 € | 10,43 € |
100 | 0,35390 € | 35,39 € |
500 | 0,32596 € | 162,98 € |
2.500 | 0,25734 € | 643,35 € |
Unit Price without VAT: | 0,62000 € |
---|---|
Unit Price with VAT: | 0,73780 € |