Round Spacer Unthreaded #10 Aluminum 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4261

DigiKey Part Number
36-4261-ND
Manufacturer
Manufacturer Product Number
4261
Description
ROUND SPACER #10 ALUMINUM 1/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #10 Aluminum 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.196" (4.98mm)
Diameter - Outside
0.313" (7.95mm) 5/16"
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.250" (6.35mm) 1/4"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,10000 €1,10 €
1.0000,60371 €603,71 €
2.5000,31440 €786,00 €
5.0000,29691 €1.484,55 €
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €