
4260 | |
|---|---|
DigiKey Part Number | 36-4260-ND |
Manufacturer | |
Manufacturer Product Number | 4260 |
Description | ROUND SPACER #8 ALUMINUM 7/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Aluminum 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.170" (4.32mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,51700 € | 5,17 € |
| 25 | 0,46240 € | 11,56 € |
| 100 | 0,39210 € | 39,21 € |
| 500 | 0,32604 € | 163,02 € |
| 1.000 | 0,30183 € | 301,83 € |
| 2.500 | 0,27323 € | 683,07 € |
| 5.000 | 0,26864 € | 1.343,20 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

