
426 | |
|---|---|
DigiKey Part Number | 36-426-ND |
Manufacturer | |
Manufacturer Product Number | 426 |
Description | ROUND SPACER #6 ALUMINUM 7/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Aluminum 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.151" (3.84mm) |
Packaging Bulk | Diameter - Outside 0.193" (4.90mm) |
Part Status Active | Between Board Height 0.875" (22.23mm) 7/8" |
Type | Length - Overall 0.875" (22.23mm) 7/8" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,20240 € | 5,06 € |
| 100 | 0,17150 € | 17,15 € |
| 500 | 0,14220 € | 71,10 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

