



4258 | |
---|---|
cms-digikey-product-number | 36-4258-ND |
cms-manufacturer | Keystone Electronics |
cms-manufacturer-product-number | 4258 |
cms-description | ROUND SPACER #8 ALUMINUM 1/8" |
cms-standard-lead-time | 11 Weeks |
cms-customer-reference | |
cms-detailed-description | Round Spacer Unthreaded #8 Aluminum 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.170" (4.32mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,22000 € | 2,20 € |
25 | 0,19600 € | 4,90 € |
100 | 0,16610 € | 16,61 € |
500 | 0,13768 € | 68,84 € |
1.000 | 0,12729 € | 127,29 € |
2.500 | 0,11501 € | 287,52 € |
5.000 | 0,10672 € | 533,60 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34510 € |