4229 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Twin Industries
In Stock: 218
Unit Price: 5,65000 €
Datasheet
Image for 4229 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4229

DigiKey Part Number
36-4229-ND
Manufacturer
Manufacturer Product Number
4229
Description
BREADBRD PREPUNCHED INSULAT NPTH
Customer Reference
Detailed Description
Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Proto Board Type
Breadboard, Prepunched Insulating
Plating
Non-Plated Through Hole (NPTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
-
Edge Contacts
-
Hole Diameter
0.042" (1.07mm)
Size / Dimension
4.50" L x 2.00" W (114.3mm x 50.8mm)
Board Thickness
0.047" (1.19mm) 3/64"
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes