4227 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vector Electronics
In Stock: 2
Unit Price: 13,32000 €
Datasheet
Image for 4227 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4227

DigiKey Part Number
36-4227-ND
Manufacturer
Manufacturer Product Number
4227
Description
BREADBRD PREPUNCHED INSULAT NPTH
Customer Reference
Detailed Description
Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plating
Non-Plated Through Hole (NPTH)
Manufacturer
Keystone Electronics
Pitch
0.100" (2.54mm)
Packaging
Bulk
Hole Diameter
0.042" (1.07mm)
Part Status
Obsolete
Size / Dimension
6.00" L x 4.50" W (152.4mm x 114.3mm)
Proto Board Type
Breadboard, Prepunched Insulating
Board Thickness
0.031" (0.79mm) 1/32"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
59P44-032Vector Electronics259P44-032-ND13,32000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes