
422 | |
|---|---|
DigiKey Part Number | 36-422-ND |
Manufacturer | |
Manufacturer Product Number | 422 |
Description | ROUND SPACER #4 ALUMINUM 1 1/2" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Aluminum 1.500" (38.10mm) 1 1/2" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.125" (3.18mm) 1/8" |
Packaging Bulk | Diameter - Outside 0.167" (4.24mm) |
Part Status Obsolete | Between Board Height 1.500" (38.10mm) 1 1/2" |
Type | Length - Overall 1.500" (38.10mm) 1 1/2" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1144-6-AL | RAF Electronic Hardware | 0 | 1772-1144-6-AL-ND | 1,36208 € | Similar |


