
421 | |
|---|---|
DigiKey Part Number | 36-421-ND |
Manufacturer | |
Manufacturer Product Number | 421 |
Description | ROUND SPACER #4 ALUMINUM 1 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Aluminum 1.250" (31.75mm) 1 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.167" (4.24mm) | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.250" (31.75mm) 1 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,26500 € | 2,65 € |
| 25 | 0,23680 € | 5,92 € |
| 100 | 0,20050 € | 20,05 € |
| 500 | 0,16620 € | 83,10 € |
| 1.000 | 0,15366 € | 153,66 € |
| 2.500 | 0,13882 € | 347,05 € |
| 5.000 | 0,12880 € | 644,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


