
419 | |
|---|---|
DigiKey Part Number | 36-419-ND |
Manufacturer | |
Manufacturer Product Number | 419 |
Description | ROUND SPACER #4 ALUMINUM 7/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Aluminum 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.125" (3.18mm) 1/8" |
Packaging Bulk | Diameter - Outside 0.167" (4.24mm) |
Part Status Active | Between Board Height 0.875" (22.23mm) 7/8" |
Type | Length - Overall 0.875" (22.23mm) 7/8" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15900 € | 1,59 € |
| 25 | 0,14200 € | 3,55 € |
| 100 | 0,12010 € | 12,01 € |
| 500 | 0,09944 € | 49,72 € |
| 1.000 | 0,09184 € | 91,84 € |
| 2.500 | 0,08287 € | 207,18 € |
| 5.000 | 0,07680 € | 384,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

