
4184 | |
|---|---|
DigiKey Part Number | 36-4184-ND |
Manufacturer | |
Manufacturer Product Number | 4184 |
Description | BINDPOST STRIP 8POS 0.437" SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Binding Post Strip 0.437" (11.10mm) Screw Terminal |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Keystone Electronics | Board Size 4.312" L x 0.625" W x 0.062" H (109.50mm x 15.90mm x 1.57mm) |
Packaging Bulk | Material - Board Glass Epoxy |
Part Status Active | Features Standard Strip |
Type Binding Post Strip | Contact Finish Tin |
Terminal Type Screw Terminal | Contact Material Steel |
Number of Positions 8 | Mounting Hole Diameter 0.143" (3.63mm) |
Pitch 0.437" (11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,27120 € | 2.135,60 € |
| Unit Price without VAT: | 4,27120 € |
|---|---|
| Unit Price with VAT: | 5,08273 € |

