
4182 | |
---|---|
DigiKey Part Number | 36-4182-ND |
Manufacturer | |
Manufacturer Product Number | 4182 |
Description | BINDPOST STRIP 6POS 0.437" SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Binding Post Strip 0.437" (11.10mm) Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Binding Post Strip | |
Terminal Type | Screw Terminal | |
Number of Positions | 6 | |
Pitch | 0.437" (11.10mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Board Size | 3.437" L x 0.625" W x 0.062" H (87.30mm x 15.90mm x 1.57mm) | |
Material - Board | Glass Epoxy | |
Features | Standard Strip | |
Material Flammability Rating | - | |
Contact Finish | Tin | |
Contact Material | Steel | |
Mounting Hole Diameter | 0.143" (3.63mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 2,93368 € | 2.933,68 € |
Unit Price without VAT: | 2,93368 € |
---|---|
Unit Price with VAT: | 3,49108 € |