
418 | |
|---|---|
DigiKey Part Number | 36-418-ND |
Manufacturer | |
Manufacturer Product Number | 418 |
Description | ROUND SPACER #4 ALUMINUM 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Aluminum 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.167" (4.24mm) | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,19800 € | 4,95 € |
| 100 | 0,16770 € | 16,77 € |
| 500 | 0,13892 € | 69,46 € |
| 1.000 | 0,12838 € | 128,38 € |
| 2.500 | 0,11593 € | 289,82 € |
| 5.000 | 0,10752 € | 537,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

