
4177 | |
|---|---|
DigiKey Part Number | 36-4177-ND |
Manufacturer | |
Manufacturer Product Number | 4177 |
Description | BINDPOST STRIP 1POS SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Position Binding Post Strip Screw Terminal |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Keystone Electronics | Board Size 1.250" L x 0.625" W x 0.062" H (31.80mm x 15.90mm x 1.57mm) |
Packaging Bulk | Material - Board Glass Epoxy |
Part Status Active | Features Standard Strip |
Type Binding Post Strip | Contact Finish Tin |
Terminal Type Screw Terminal | Contact Material Steel |
Number of Positions 1 | Mounting Hole Diameter 0.143" (3.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83006 € | 830,06 € |
| Unit Price without VAT: | 0,83006 € |
|---|---|
| Unit Price with VAT: | 0,98777 € |

