10 Position Binding Post Strip 0.437" (11.10mm) Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4176

DigiKey Part Number
36-4176-ND
Manufacturer
Manufacturer Product Number
4176
Description
BINDPOST STRIP 10P 0.437" SCREW
Customer Reference
Detailed Description
10 Position Binding Post Strip 0.437" (11.10mm) Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Binding Post Strip
Terminal Type
Screw Terminal
Number of Positions
10
Pitch
0.437" (11.10mm)
Number of Rows
1
Row Spacing
-
Board Size
5.187" L x 0.625" W x 0.062" H (131.70mm x 15.90mm x 1.57mm)
Material - Board
Fiberglass
Features
Standard Strip
Material Flammability Rating
-
Contact Finish
Tin
Contact Material
Steel
Mounting Hole Diameter
0.143" (3.63mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.