41xy Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4173

DigiKey Part Number
36-4173-ND
Manufacturer
Manufacturer Product Number
4173
Description
BINDPOST STRIP 7POS 0.437" SCREW
Customer Reference
Detailed Description
7 Position Binding Post Strip 0.437" (11.10mm) Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Binding Post Strip
Terminal Type
Screw Terminal
Number of Positions
7
Pitch
0.437" (11.10mm)
Number of Rows
1
Row Spacing
-
Board Size
3.875" L x 0.625" W x 0.062" H (98.40mm x 15.90mm x 1.57mm)
Material - Board
Fiberglass
Features
Standard Strip
Material Flammability Rating
-
Contact Finish
Tin
Contact Material
Steel
Mounting Hole Diameter
0.143" (3.63mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.