
4171 | |
|---|---|
DigiKey Part Number | 36-4171-ND |
Manufacturer | |
Manufacturer Product Number | 4171 |
Description | BINDPOST STRIP 5POS 0.437" SCREW |
Customer Reference | |
Detailed Description | 5 Position Binding Post Strip 0.437" (11.10mm) Screw Terminal |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Keystone Electronics | Board Size 3.000" L x 0.625" W x 0.062" H (76.20mm x 15.90mm x 1.57mm) |
Packaging Bulk | Material - Board Fiberglass |
Part Status Obsolete | Features Standard Strip |
Type Binding Post Strip | Contact Finish Tin |
Terminal Type Screw Terminal | Contact Material Steel |
Number of Positions 5 | Mounting Hole Diameter 0.143" (3.63mm) |
Pitch 0.437" (11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 25 | 2,90920 € | 72,73 € |
| 100 | 2,48420 € | 248,42 € |
| 250 | 2,24500 € | 561,25 € |
| 500 | 2,08348 € | 1.041,74 € |
| 1.000 | 1,93699 € | 1.936,99 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

