
4170 | |
|---|---|
DigiKey Part Number | 36-4170-ND |
Manufacturer | |
Manufacturer Product Number | 4170 |
Description | BINDPOST STRIP 4POS 0.437" SCREW |
Customer Reference | |
Detailed Description | 4 Position Binding Post Strip 0.437" (11.10mm) Screw Terminal |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Keystone Electronics | Board Size 2.562" L x 0.625" W x 0.062" H (65.10mm x 15.90mm x 1.57mm) |
Packaging Bulk | Material - Board Fiberglass |
Part Status Obsolete | Features Standard Strip |
Type Binding Post Strip | Contact Finish Tin |
Terminal Type Screw Terminal | Contact Material Steel |
Number of Positions 4 | Mounting Hole Diameter 0.143" (3.63mm) |
Pitch 0.437" (11.10mm) |

