Round Spacer Unthreaded #8 Aluminum 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #8 Aluminum 0.625" (15.88mm) 5/8"
417
417

417

DigiKey Part Number
36-417-ND
Manufacturer
Manufacturer Product Number
417
Description
ROUND SPACER #8 ALUMINUM 5/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #8 Aluminum 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.178" (4.52mm)
Diameter - Outside
0.232" (5.89mm)
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.625" (15.88mm) 5/8"
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.537
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,30200 €3,02 €
250,27040 €6,76 €
1000,22890 €22,89 €
5000,18986 €94,93 €
1.0000,17556 €175,56 €
2.5000,15867 €396,68 €
5.0000,14725 €736,25 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €