
4160 | |
|---|---|
DigiKey Part Number | 36-4160-ND |
Manufacturer | |
Manufacturer Product Number | 4160 |
Description | BINDPOST STRIP 4POS 0.5" SCREW |
Customer Reference | |
Detailed Description | 4 Position Binding Post Strip 0.500" (12.70mm) Screw Terminal |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Keystone Electronics | Board Size 3.000" L x 0.875" W x 0.093" H (76.20mm x 22.20mm x 2.36mm) |
Packaging Bulk | Material - Board Fiberglass |
Part Status Obsolete | Features Heavy Duty |
Type Binding Post Strip | Contact Finish Tin |
Terminal Type Screw Terminal | Contact Material Brass |
Number of Positions 4 | Mounting Hole Diameter 0.171" (4.34mm) |
Pitch 0.500" (12.70mm) |

