
4155 | |
|---|---|
DigiKey Part Number | 36-4155-ND |
Manufacturer | |
Manufacturer Product Number | 4155 |
Description | BINDPOST STRIP 9POS 0.5" SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Binding Post Strip 0.500" (12.70mm) Screw Terminal |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Keystone Electronics | Board Size 5.500" L x 0.875" W x 0.093" H (139.70mm x 22.20mm x 2.36mm) |
Packaging Bulk | Material - Board Glass Epoxy |
Part Status Active | Features Heavy Duty |
Type Binding Post Strip | Contact Finish Tin |
Terminal Type Screw Terminal | Contact Material Brass |
Number of Positions 9 | Mounting Hole Diameter 0.171" (4.34mm) |
Pitch 0.500" (12.70mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,22120 € | 2.922,12 € |
| Unit Price without VAT: | 29,22120 € |
|---|---|
| Unit Price with VAT: | 34,77323 € |

