
4151 | |
|---|---|
DigiKey Part Number | 36-4151-ND |
Manufacturer | |
Manufacturer Product Number | 4151 |
Description | BINDPOST STRIP 5POS 0.5" SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Binding Post Strip 0.500" (12.70mm) Screw Terminal |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Keystone Electronics | Board Size 3.500" L x 0.875" W x 0.093" H (88.90mm x 22.20mm x 2.36mm) |
Packaging Bulk | Material - Board Glass Epoxy |
Part Status Active | Features Heavy Duty |
Type Binding Post Strip | Contact Finish Tin |
Terminal Type Screw Terminal | Contact Material Brass |
Number of Positions 5 | Mounting Hole Diameter 0.171" (4.34mm) |
Pitch 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,11800 € | 1.611,80 € |
| Unit Price without VAT: | 16,11800 € |
|---|---|
| Unit Price with VAT: | 19,18042 € |

