
415 | |
|---|---|
DigiKey Part Number | 36-415-ND |
Manufacturer | |
Manufacturer Product Number | 415 |
Description | ROUND SPACER #8 ALUMINUM 7/16" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Aluminum 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.178" (4.52mm) |
Packaging Bulk | Diameter - Outside 0.232" (5.89mm) |
Part Status Active | Between Board Height 0.438" (11.13mm) 7/16" |
Type | Length - Overall 0.438" (11.13mm) 7/16" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,24120 € | 6,03 € |
| 100 | 0,20420 € | 20,42 € |
| 500 | 0,16930 € | 84,65 € |
| 1.000 | 0,15653 € | 156,53 € |
| 2.500 | 0,14142 € | 353,55 € |
| 5.000 | 0,13122 € | 656,10 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

