3 Position Binding Post Strip 0.500" (12.70mm) Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4149

DigiKey Part Number
36-4149-ND
Manufacturer
Manufacturer Product Number
4149
Description
BINDPOST STRIP 3POS 0.5" SCREW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 Position Binding Post Strip 0.500" (12.70mm) Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Keystone Electronics
Board Size
2.500" L x 0.875" W x 0.093" H (63.50mm x 22.20mm x 2.36mm)
Packaging
Bulk
Material - Board
Glass Epoxy
Part Status
Active
Features
Heavy Duty
Type
Binding Post Strip
Contact Finish
Tin
Terminal Type
Screw Terminal
Contact Material
Brass
Number of Positions
3
Mounting Hole Diameter
0.171" (4.34mm)
Pitch
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10012,10820 €1.210,82 €
Unit Price without VAT:12,10820 €
Unit Price with VAT:14,40876 €