
413 | |
|---|---|
DigiKey Part Number | 36-413-ND |
Manufacturer | |
Manufacturer Product Number | 413 |
Description | ROUND SPACER #8 ALUMINUM 5/16" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Aluminum 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.178" (4.52mm) | |
Diameter - Outside | 0.232" (5.89mm) | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.313" (7.95mm) 5/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,22680 € | 5,67 € |
| 100 | 0,19200 € | 19,20 € |
| 500 | 0,15916 € | 79,58 € |
| 1.000 | 0,14713 € | 147,13 € |
| 2.500 | 0,13291 € | 332,27 € |
| 5.000 | 0,12330 € | 616,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

