
408 | |
|---|---|
DigiKey Part Number | 36-408-ND |
Manufacturer | |
Manufacturer Product Number | 408 |
Description | ROUND SPACER #6 ALUMINUM 7/16" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Aluminum 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.151" (3.84mm) | |
Diameter - Outside | 0.193" (4.90mm) | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,17920 € | 4,48 € |
| 100 | 0,15190 € | 15,19 € |
| 500 | 0,12580 € | 62,90 € |
| 1.000 | 0,11626 € | 116,26 € |
| 2.500 | 0,10495 € | 262,38 € |
| 5.000 | 0,09732 € | 486,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

