



407 | |
|---|---|
DigiKey Part Number | 36-407-ND |
Manufacturer | |
Manufacturer Product Number | 407 |
Description | ROUND SPACER #6 ALUMINUM 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.151" (3.84mm) | |
Diameter - Outside | 0.193" (4.90mm) | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,22080 € | 5,52 € |
| 100 | 0,18700 € | 18,70 € |
| 500 | 0,15498 € | 77,49 € |
| 1.000 | 0,14327 € | 143,27 € |
| 2.500 | 0,12941 € | 323,52 € |
| 5.000 | 0,12005 € | 600,25 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

